Reference Only
SC23-12EWA
LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT.
Datasheet
SC23-12EWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 32.2 mm x 56.9 mm | |
| Module Size - W x H x T | 48 mm x 70 mm x 12 mm | |
| Illumination Color | Red | |
| Wavelength | 617 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 57 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 4 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?