
SC39-11GWA-2NM
LED Displays & Accessories
Datasheet
SC39-11GWA-2NM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 0.39 in | |
| Module Size - W x H x T | 10 mm x 13 mm x 7 mm | |
| Illumination Color | Green | |
| Wavelength | 565 nm | |
| Configuration | Common Cathode | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Viewing Area - W x H | 6.2 mm x 9.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?