Reference Only
SCA1000-N1000070-PCB
Obsolete
Acceleration Sensor Development Tools MEMS EVAL SENSOR BRD SCA1000-N1000070-PCB
Datasheet
SCA1000-N1000070-PCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Acceleration Sensor Development Tools | |
| Product | Sensor Boards | |
| Type | Accelerometer Sensor | |
| Tool Is For Evaluation Of | SCA1000-N1000070 | |
| Operating Supply Voltage | 5 V | |
| Packaging | Tray | |
| Acceleration | 4 g | |
| For Use With | MEMS_EVAL_Board | |
| Interface Type | SPI | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Acceleration Sensor Development Tools | |
| Sensing Axis | Double Axis | |
| Sensitivity | 0.55 V/g | |
| Series | SCA1000 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?