
SCA10H-D01-SAMPLE
Acceleration Sensor Modules
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Acceleration Sensor Modules | |
| Sensing Axis | 1-Axis | |
| Acceleration | +/- 0.5 g, +/- 1g | |
| Sensitivity | 427 LSB/g | |
| Interface Type | UART | |
| Operating Supply Voltage | 9 V | |
| Maximum Operating Temperature | + 80 C | |
| Dimensions | 27.6 mm x 25.6 mm x 6.6 mm | |
| Height | 6.6 mm | |
| Length | 27.6 mm | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Current | 8 mA | |
| Product Type | Acceleration Sensor Modules | |
| Subcategory | Sensor Modules | |
| Type | Accelerometer | |
| Width | 25.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?