Reference Only
SCA11H-C01-036
Obsolete
Acceleration Sensor Modules READ MURATA T&Cs SEE DOCUMENTS TAB
Datasheet
SCA11H-C01-036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Acceleration Sensor Modules | |
| Sensing Axis | 1-Axis | |
| Acceleration | +/- 0.5 g, +/- 1 g | |
| Sensitivity | 427 LSB/g | |
| Interface Type | 802.11 b/g/n | |
| Operating Supply Voltage | 9 V | |
| Maximum Operating Temperature | + 55 C | |
| Height | 17.6 mm | |
| Length | 83.7 mm | |
| Minimum Operating Temperature | + 10 C | |
| Mounting Style | Free Hanging | |
| Operating Supply Current | 60 mA | |
| Packaging | Bulk | |
| Product Type | Acceleration Sensor Modules | |
| Series | SCA10H | |
| Subcategory | Sensor Modules | |
| Type | Accelerometer | |
| Width | 40.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?