Reference Only
SCA3300-PCB
Acceleration Sensor Development Tools 3.3VDC +/-90degree 10Hz 2-axis
Datasheet
SCA3300-PCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Acceleration Sensor Development Tools | |
| Product | Evaluation Boards | |
| Type | Accelerometer Sensor | |
| Tool Is For Evaluation Of | SCA3300 | |
| Packaging | Bulk | |
| Dimensions | 42.9 mm x 27.4 mm x 15.1 mm | |
| Product Type | Acceleration Sensor Development Tools | |
| Series | SCA3300 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9023008000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?