Reference Only
SCA3400-D01-PCB
New Product
Acceleration Sensor Development Tools Digital 3 axis High Accuracy Accelerometer.
Datasheet
SCA3400-D01-PCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Acceleration Sensor Development Tools | |
| Product | Evaluation Boards | |
| Type | Accelerometer Sensor Board | |
| Tool Is For Evaluation Of | SCA3400 | |
| Packaging | Bulk | |
| For Use With | Accelerometer Sensor | |
| Interface Type | SPI | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Acceleration Sensor Development Tools | |
| Sensing Axis | X, Y, Z | |
| Series | SCA3400 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,17 € | 70,17 € |
Need more?