Reference Only
SCBE2500A000400X
New Product
Electronic Battery Self-Charging Battery AEC-Q200.
Datasheet
SCBE2500A000400X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Electronic Battery | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Capacity | 4 mAh | |
| Termination Style | SMD/SMT | |
| Length | 70 mm | |
| Width | 62.8 mm | |
| Height | 0.7 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Tray | |
| Product Type | Electronic Battery | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507600090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,82 € | 598,20 € |
Need more?