Reference Only
SCC1300-D02-05
Gyroscopes PLEASE SEE MURATA'S SUGGESTED ALTERNATE SCC2130-D08-05
Datasheet
SCC1300-D02-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Gyroscopes | |
| Sensor Type | 4-axis | |
| Sensing Axis | X and X, Y, Z | |
| Output Type | Digital | |
| Sensitivity | 50 LSB/(deg/s)/1800 LBS/g | |
| Interface Type | SPI | |
| Resolution | 13 bit | |
| Operating Supply Current | 5 mA | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Packaging | Bulk | |
| Acceleration | 2 g, 6 g | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Gyroscopes | |
| Series | SCC1300 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?