Reference Only
SCC1300-D04DEMO
End of Life
Acceleration Sensor Development Tools SC1300-D04 Demo Kit Demo Board
Datasheet
SCC1300-D04DEMO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Acceleration Sensor Development Tools | |
| Product | Sensor Boards | |
| Type | Accelerometer, Gyroscope Sensor | |
| Tool Is For Evaluation Of | SCC1300-D04 | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Bulk | |
| Acceleration | 2 g | |
| Interface Type | SPI | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Acceleration Sensor Development Tools | |
| Sensing Axis | Triple Axis | |
| Series | SCC1300 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?