Reference Only

SCC2130-D08-6

IMUs - Inertial Measurement Units .

Manufacturer:

Mfr Part:
SCC2130-D08-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryIMUs - Inertial Measurement Units
Mounting StyleSMD/SMT
Package / CaseSOIC-24
Sensor Type3-axis
Interface TypeSPI
Output TypeDigital
Acceleration6 g
Resolution16 bit
Sensitivity50 LSB/deg/s
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Supply Voltage - Min3 V
Supply Voltage - Max3.6 V
Operating Supply Current25.2 mA
PackagingReel
SeriesSCC2130
Product TypeIMUs - Inertial Measurement Units
Range+/- 125 deg/s
Sensing AxisX, Y, Z
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
1.200 available now at tti.com