Reference Only
SCC433T-K03-004
End of Life
Gyroscopes XZ gyro 300dps + XYZ Acclerometer 6g
Datasheet
SCC433T-K03-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Gyroscopes | |
| Sensor Type | 2-axis | |
| Sensing Axis | X, Z | |
| Output Type | Digital SPI | |
| Sensitivity | 80 LSB/s | |
| Interface Type | SPI | |
| Operating Supply Current | 19 mA | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Acceleration | 6 g | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Gyroscopes | |
| Series | SCC400T | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?