Reference Only
SCCR25B505SRB
New Product
Supercapacitors / Ultracapacitors 2.7V 5F ESR= 0.07Ohms Case=25mm Radial.
Datasheet
SCCR25B505SRB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Radial | |
| Diameter | 8 mm (0.315 in) | |
| Life | 1000 Hour | |
| ESR | 70 mOhms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Vertical | |
| Product | SuperCapacitors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 25 mm | |
| Series | SCC | |
| Packaging | Bulk | |
| Leakage Current | 15 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | High Capacitance Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,10 € | 1.320,00 € | |
| 1,10 € | 2.640,00 € | |
| 1,01 € | 6.060,00 € | |
| 0,94 € | 10.152,00 € |
Need more?