Reference Only
SCD1-CEDZH-030NC-N
New Product
Contactors - Solid State Dual, 30V, High Surge Surface Mount Device.
Datasheet
SCD1-CEDZH-030NC-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Contactors - Solid State | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 30 A | |
| Load Voltage Rating | 24 VAC to 660 VAC | |
| Control Voltage Range | 3.5 VDC to 32 VDC | |
| Input Current | 13 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Length | 22.5 mm | |
| Width | 108 mm | |
| Height | 90 mm | |
| Contact Form | SPST-NO | |
| IP Rating | IP20 | |
| Input to Output Isolation Method | Optically Isolated | |
| Number of Phases | 1 Phase | |
| Number of Poles | 1 Pole | |
| Output Type | Zero Cross | |
| Packaging | Bulk | |
| Product Type | Solid State Contactors | |
| Product | Solid State Contactors | |
| Subcategory | Contactors | |
| Termination Style | Screw | |
| Type | Solid State Contactor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?