Reference Only

SCD1-NRDZL-030TC-N

New Product
Contactors - Solid State Dual, 30V, DO-214 Package, Surge Protection Device.

Manufacturer:

Mfr Part:
SCD1-NRDZL-030TC-N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating30 A
Load Voltage Rating24 VAC to 240 VAC
Control Voltage Range4 VDC to 32 VDC
Input Current12 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Length17.8 mm
Width136.22 mm
Height98.6 mm
Contact FormSPST-NO
IP RatingIP20
Input to Output Isolation MethodOptically Isolated
Number of PhasesSingle Phase
Number of Poles1 Pole
Output TypeZero Cross
PackagingBulk
Product TypeSolid State Contactors
ProductSolid State Contactors
SubcategoryContactors
Termination StyleScrew
TypeSolid-State Contactor

Export and Environmental Classification

AttributeDescription
HTS9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?