Reference Only
SCF19XV-120-1R2A007JV
Common Mode Chokes / Filters 1000 V 0.6mH 12A ESR=3.99mOhms AEC-Q200.
Datasheet
SCF19XV-120-1R2A007JV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SCF-XV | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 600 uH | |
| Maximum DC Current | 12 A | |
| Maximum DC Resistance | 3.99 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | UALCF190007JV0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 210 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,47 € | 1.358,70 € | |
| 6,24 € | 1.572,48 € | |
| 6,20 € | 3.124,80 € |
Need more?