Reference Only
SCH16T-K01-004
Gyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g)
Datasheet
SCH16T-K01-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Gyroscopes | |
| Sensor Type | 3-axis | |
| Sensing Axis | X, Y, Z | |
| Range | 300 deg/s | |
| Output Type | Analog | |
| Interface Type | SPI | |
| Operating Supply Current | 41 mA | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Packaging | Bulk | |
| Height | 2.9 mm | |
| Length | 11.8 m | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Gyroscopes | |
| Series | SCH16T | |
| Subcategory | Sensors | |
| Width | 13.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |