Reference Only
SCH16T-K10-004
New Product
IMUs - Inertial Measurement Units 6-DOF Gyroscope +/-2000 deg/s, Accelerometer +/-160 m/s squared (+/-260 m/s).
Datasheet
SCH16T-K10-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | IMUs - Inertial Measurement Units | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-24 | |
| Sensor Type | 3-axis | |
| Interface Type | SPI | |
| Sensitivity | 5242.88 deg/s | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| Operating Supply Current | 41 mA | |
| Packaging | Bulk | |
| Series | SCH16T | |
| Moisture Sensitive | Yes | |
| Product Type | IMUs - Inertial Measurement Units | |
| Sensing Axis | X, Y, Z | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,07 € | 176,28 € | |
| 43,29 € | 519,48 € | |
| 41,76 € | 1.169,28 € | |
| 40,75 € | 2.119,00 € | |
| 39,76 € | 3.976,00 € |
Need more?