Reference Only
SCHA63T-K03-6
IMUs - Inertial Measurement Units 3V-3.6V 6-DOF.
Datasheet
SCHA63T-K03-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | IMUs - Inertial Measurement Units | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-32 | |
| Sensor Type | 6-axis | |
| Interface Type | SPI | |
| Output Type | Digital | |
| Acceleration | 6 g | |
| Sensitivity | 80 LSB/deg/s, 4905 LSB/g | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| Operating Supply Current | 30.5 mA | |
| Packaging | Reel | |
| Series | SCHA63T | |
| Features | Cross-Axis Calibration, Excellent Linearity and Vibration, Extensive Self-Diagnostics, 6-DOF Component, Stable Offset, Used in Safety Critical Applications | |
| Moisture Sensitive | Yes | |
| Product Type | IMUs - Inertial Measurement Units | |
| Range | 6 g, 300 deg/s | |
| Sensing Axis | X, Y, Z | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?