Reference Only
SCI-1020-020
EMI Feedthrough Filters 15A .375 LOW PROFILE HERMETIC SEAL FILTER.
Datasheet
SCI-1020-020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | LB Filter | |
| Capacitance | 1.4 uF | |
| Voltage Rating | 50 V | |
| Maximum DC Current | 15 A | |
| Maximum DC Resistance | 3 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 9.78 mm | |
| Insertion Loss | 70 dB | |
| Lead Diameter | 2.032 mm | |
| Length | 9.398 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 1/4-28 UNF-2A | |
| Type | Hermetically Sealed Threaded Case Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,54 € | 2.377,00 € | |
| 40,41 € | 4.041,00 € | |
| 36,14 € | 9.035,00 € |
Need more?