Reference Only

SCI-2120-014Q

EMI Feedthrough Filters 1UF 100V 15A

Manufacturer:

Mfr Part:
SCI-2120-014Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Circuit TypeL Filter
Capacitance1 uF
Voltage Rating150 V
Maximum DC Current10 A
Maximum DC Resistance3 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size1/4-28 UNF-2A
TypeHermetically Sealed Threaded Case Filters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8548909099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
70 available now at tti.com