Reference Only
SCI-3102-002
EMI Feedthrough Filters
Datasheet
SCI-3102-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Series | RSBIF | |
| Circuit Type | LB Filter | |
| Capacitance | 75 nF | |
| Voltage Rating | 50 V | |
| Maximum DC Current | 3 A | |
| Hex Size | 3.96 mm | |
| Insertion Loss | 70 dB | |
| Lead Diameter | 0.13 mm | |
| Length | 6.1 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 4-40 UNC-2A | |
| Type | Metric Resin Sealed Bolt-in Filter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8548909099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?