Reference Only
SCI-9122-103
EMI Feedthrough Filters 200V 3A 10000pF STRT RESIN BOLT-IN FILTER
Datasheet
SCI-9122-103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Series | RSBIF | |
| Capacitance | 10 nF | |
| Voltage Rating | 200 V | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 10 mOhms | |
| Packaging | Tray | |
| Diameter | 3.96 mm | |
| Length | 15.24 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Resin Seal Filter | |
| Width | 3.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?