Reference Only
SCI-9310-273
EMI Feedthrough Filters 27 NF 100V 10A
Datasheet
SCI-9310-273 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Series | RSBIF | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Metric Resin Sealed Bolt-in Filter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?