Reference Only
SCI-9909-020
EMI Feedthrough Filters 27000pF I=5A 73VDC@-50 +85C
Datasheet
SCI-9909-020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Capacitance | 27 nF | |
| Voltage Rating | 70 V | |
| Tolerance | 0 %, 100 % | |
| Maximum DC Current | 5 A | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Diameter | 3.81 mm | |
| Lead Diameter | 0.76 mm | |
| Length | 2.79 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Spec Mini Solder-in Feed-Thru Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?