Reference Only
SCJB1B0301
Obsolete
Memory Card Connectors STD MOUNT W/ SWITCH
Datasheet
SCJB1B0301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | miniSD | |
| Number of Contacts | 1 Contact | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| Insertion - Extraction Style | Push-Push | |
| Mating Cycles | 10000 | |
| Product Type | Memory Card Connectors | |
| Series | SCJB | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?