Reference Only
SCL2/0-X
Terminals COPPER COMPRESSION BUTT SPLICE.
Datasheet
SCL2/0-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt Splice | |
| Termination Style | Crimp | |
| Wire Gauge Max | 2/0 AWG | |
| Color | Black | |
| Series | SCL | |
| Tradename | Pan-Lug | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 2/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,31 € | 246,20 € | |
| 12,05 € | 602,50 € | |
| 11,79 € | 1.179,00 € | |
| 11,45 € | 2.290,00 € | |
| 11,20 € | 5.600,00 € |
Need more?