Reference Only

SCMDVLT3R6155ZVC205007E

Obsolete
Supercapacitors / Ultracapacitors 1.5F 3.6V -20+80% Type C

Manufacturer:

Mfr Part:
SCMDVLT3R6155ZVC205007E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategorySupercapacitors / Ultracapacitors
Capacitance1.5 F
Voltage Rating DC3.6 VDC
Termination StyleRadial
Diameter20.5 mm (0.807 in)
Life1000 Hour
ESR30 Ohms
Tolerance- 20 %, + 80 %
OrientationHorizontal
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Height7.5 mm
SeriesSVLT
PackagingTube
Leakage Current8 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?