Reference Only

SCMDVLT5R5105ZVV190004E

End of Life
Supercapacitors / Ultracapacitors 1F 5.5V -20+80% Type V

Manufacturer:

Mfr Part:
SCMDVLT5R5105ZVV190004E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategorySupercapacitors / Ultracapacitors
Capacitance1 F
Voltage Rating DC5.5 VDC
Termination StyleRadial
Diameter19 mm (0.748 in)
Life1000 Hour
ESR30 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height4.5 mm
SeriesSVLT
PackagingTube
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?