
SCN-1435SC
Obsolete
Distance Sensors - Industrial Fiber Optic Products
Datasheet
SCN-1435SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Distance Sensors - Industrial | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 15 VDC | |
| Mounting Style | Cable Mount | |
| Minimum Operating Temperature | - 15 C | |
| Maximum Operating Temperature | + 70 C | |
| Product Type | Distance Sensor Modules - Finished Units | |
| Subcategory | Distance Sensors | |
| Technology | Ultrasonic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9031808000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?