Reference Only
SCOTCH 23 3/4" TAPE
Adhesive Tapes RUBBER SPLICING TAPE/SCOTCH.
Datasheet
SCOTCH 23 3/4" TAPE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Shielding | |
| Color | Black | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Adhesive Type | Rubber | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 10 yd | |
| Length - mm | 9.14 m | |
| Description/Function | Rubber Splicing Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 140 MPa | |
| Thickness | 0.762 mm | |
| Part # Aliases | 05400715025 7000007286 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,31 € | 906,20 € |
Need more?