Reference Only
SCOTCHFIL
Chemicals PUTTY 1-1/2"X60".
Datasheet
SCOTCHFIL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Thermal Management | |
| Type | Electrical Coating | |
| Size | 1.5 in x 60 in | |
| Description/Function | Electrical insulation putty tape | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 05400741750 80610833727 7000006089 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3214100020 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,87 € | 334,44 € | |
| 24,43 € | 586,32 € | |
| 23,18 € | 1.390,80 € | |
| 22,78 € | 2.460,24 € | |
| 21,36 € | 5.382,72 € |
Need more?