Reference Only

SCP1-CEDZL-010NC-N

New Product
Contactors - Solid State Bidirectional, 10V, Surface Mount Surge Protection Device.

Manufacturer:

Mfr Part:
SCP1-CEDZL-010NC-N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating10 A
Load Voltage Rating12 VAC to 280 VAC
Control Voltage Range3 VDC to 32 VDC
Input Current13 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Length22 mm
Width42 mm
Height90 mm
Contact FormSPST-NO
IP RatingIP20
Input to Output Isolation MethodOptically Isolated
Number of Phases1 Phase
Number of Poles1 Pole
Output TypeZero Cross
PackagingBulk
Product TypeSolid State Contactors
ProductSolid State Contactors
SubcategoryContactors
Termination StyleScrew
TypeSolid State Contactor

Export and Environmental Classification

AttributeDescription
HTS9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?