Reference Only
SCP2-CEDZH-050VC-N
New Product
Contactors - Solid State Bidirectional, 50V, High Surge Surface Mount Device.
Datasheet
SCP2-CEDZH-050VC-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Contactors - Solid State | |
| Mounting Style | Chassis Mount | |
| Load Voltage Rating | 24 VAC to 640 VAC | |
| Control Voltage Range | 4 VDC to 30 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Length | 100 mm | |
| Width | 75 mm | |
| Height | 34.7 mm | |
| Contact Form | SPST-NO | |
| IP Rating | IP20 | |
| Number of Phases | 3 Phase | |
| Number of Poles | 2 Pole | |
| Output Type | Zero Cross | |
| Packaging | Bulk | |
| Product Type | Solid State Contactors | |
| Product | Solid State Contactors | |
| Subcategory | Contactors | |
| Termination Style | Screw | |
| Type | Solid State Contactor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?