Reference Only

SCP3-CCDZH-025TC-N

New Product
Contactors - Solid State 25V, High Surge, Surface Mount Protection Device.

Manufacturer:

Mfr Part:
SCP3-CCDZH-025TC-N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Solid State
Mounting StyleChassis Mount
Load Current Rating25 A
Load Voltage Rating24 VAC to 660 VAC
Control Voltage Range4 VDC to 30 VDC
Input Current4 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Length100 mm
Width34.7 mm
Height75 mm
Contact FormSPST-NO
IP RatingIP20
Number of Phases3 Phase
Number of Poles3 Pole
Output TypeResistive Zero Cross
PackagingBulk
Product TypeSolid State Contactors
ProductSolid State Contactors
SubcategoryContactors
Termination StyleScrew
TypeSolid State Contactor

Export and Environmental Classification

AttributeDescription
HTS9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?