Reference Only
SCPE-G-00.28-D
Ethernet Cables / Networking Cables .
Datasheet
SCPE-G-00.28-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ethernet Cables / Networking Cables | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | SCPE | |
| Subcategory | Cable Assemblies | |
| Tradename | AccliMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 132,17 € | 132,17 € | |
| 131,25 € | 1.312,50 € | |
| 131,19 € | 3.279,75 € | |
| 128,10 € | 6.405,00 € | |
| 98,26 € | 9.826,00 € | |
| 8,41 € | 8.410,00 € |
Need more?