Reference Only
SCPE-G-01.00-BC
Ethernet Cables / Networking Cables .
Datasheet
SCPE-G-01.00-BC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ethernet Cables / Networking Cables | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | SCPE | |
| Subcategory | Cable Assemblies | |
| Tradename | AccliMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 123,04 € | 246,08 € | |
| 118,79 € | 1.187,90 € | |
| 118,74 € | 2.968,50 € | |
| 118,47 € | 5.923,50 € | |
| 91,95 € | 9.195,00 € |
Need more?