Reference Only
SCR-090-1R2A015J
Common Mode Chokes / Filters 250V 9A 1.5mH DCR=11.9mOhms.
Datasheet
SCR-090-1R2A015J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SCR | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 1.5 mH | |
| Maximum DC Current | 9 A | |
| Maximum DC Resistance | 11.9 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | Tray | |
| Length | 4 mm | |
| Width | 23 mm | |
| Height | 29 mm | |
| Packaging | Tray | |
| Product | AC Line Filters | |
| Application | Audio-visual Equipment, Home Appliances, Power Supples | |
| Diameter | 29 mm | |
| Filter Type | Common mode | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | UAL91R2A015J00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,92 € | 700,80 € | |
| 2,87 € | 803,60 € |
Need more?