Reference Only
SCR1100-D02-05
End of Life
Gyroscopes PLEASE SEE MURATA'S SUGGESTED ALTERNATE SCR2100-D08-05
Datasheet
SCR1100-D02-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Gyroscopes | |
| Sensor Type | 1-axis | |
| Sensing Axis | X | |
| Range | +/- 100 deg/s | |
| Output Type | Digital | |
| Sensitivity | 50 LSB/(deg/s) | |
| Interface Type | SPI | |
| Resolution | 16 bit | |
| Operating Supply Current | 24 mA | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Package / Case | DIP-32 | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Acceleration | 3000 g | |
| Height | 4.6 mm | |
| Length | 19.71 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Gyroscopes | |
| Series | SCR-1 | |
| Subcategory | Sensors | |
| Width | 8.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?