Reference Only
SCR25XV-080-1R2A018JV
Common Mode Chokes / Filters 1000V 4mH 8A ESR=14.41mOhms AEC-Q200.
Datasheet
SCR25XV-080-1R2A018JV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SCR-XV | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 4 mH | |
| Maximum DC Current | 8 A | |
| Maximum DC Resistance | 14.41 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | Tray | |
| Length | 3.5 mm | |
| Width | 26.5 mm | |
| Height | 35 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Product | AC Line Filters | |
| Diameter | 38.5 mm | |
| Filter Type | Common mode | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALCR250018JV0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 140 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,96 € | 1.254,40 € | |
| 8,86 € | 2.480,80 € | |
| 8,56 € | 4.494,00 € |
Need more?