Reference Only
SCRES-G-00.21-D
Ethernet Cables / Networking Cables .
Datasheet
SCRES-G-00.21-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 8 Position | |
| Gender | Female / Female | |
| Cable Length | 210 mm (8.268 in) | |
| Wire Gauge - AWG | 24 AWG | |
| IP Rating | IP68 | |
| Shielding | Shielded | |
| Packaging | Bulk | |
| Current Rating | 3.8 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | SCRES | |
| Subcategory | Cable Assemblies | |
| Tradename | AccliMate | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 182,76 € | 182,76 € | |
| 182,38 € | 1.823,80 € |
Need more?