
SCS-AM02
Wire Labels & Markers MARKER SHEETS 1K/PK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Tools & Accessories | |
| Type | Tape | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400749380 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,58 € | 92,90 € | |
| 15,78 € | 157,80 € | |
| 14,80 € | 370,00 € | |
| 14,09 € | 704,50 € | |
| 13,42 € | 1.342,00 € | |
| 12,58 € | 3.145,00 € | |
| 12,09 € | 6.045,00 € |
Need more?