Reference Only
SCS500-6
Terminals COPPER COMPRESSION BUTT SPLICE.
Datasheet
SCS500-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt Splice | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 7 AWG | |
| Mounting Style | In-Line | |
| Color | Brown | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | SCS | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 7 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,73 € | 272,76 € | |
| 22,24 € | 667,20 € | |
| 21,75 € | 1.174,50 € | |
| 21,12 € | 2.154,24 € | |
| 20,66 € | 5.206,32 € | |
| 20,22 € | 10.190,88 € |
Need more?