Reference Only
SCS750-6
Terminals COPPER COMPRESSION BUTT SPLICE.
Datasheet
SCS750-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt Splice | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 9 AWG | |
| Mounting Style | In-Line | |
| Color | Black | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | SCS | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 9 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,53 € | 261,18 € | |
| 41,42 € | 497,04 € | |
| 41,42 € | 2.236,68 € | |
| 40,11 € | 4.091,22 € | |
| 39,44 € | 9.938,88 € |
Need more?