Reference Only
SCSF3/0-X
Obsolete
Terminals COPPER COMPRESSION BUTT SPLICE
Datasheet
SCSF3/0-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt Splice | |
| Termination Style | Crimp | |
| Wire Gauge Max | 3/0 AWG | |
| Color | Purple | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | SCS | |
| Length | 63.5 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 3/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?