Reference Only
SCSF350-6
Terminals COPPER COMPRESSION BUTT SPLICE.
Datasheet
SCSF350-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt Splice | |
| Termination Style | Crimp | |
| Wire Gauge Max | 350 kcmil | |
| Color | Blue | |
| Series | SCS | |
| Length | 74.7 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 350 kcmil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,28 € | 187,68 € | |
| 30,38 € | 364,56 € | |
| 29,72 € | 891,60 € | |
| 29,07 € | 1.569,78 € | |
| 28,24 € | 2.880,48 € | |
| 27,62 € | 6.960,24 € |
Need more?