
SCT3250-21.78
LCD Touch Panels
Datasheet
SCT3250-21.78 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | LCD Touch Panels | |
| Size | 21.78 in | |
| Operating Supply Voltage | 5 VDC | |
| Operating Supply Current | 75 mA | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Touch Panels | |
| Subcategory | Displays | |
| Touch Panel | With Touch Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?