Reference Only
SCW12W8-03
New Product
DC/DC Converters - Through Hole 12W 9-75Vin 3.3Vout 3000mA DIP24 Regulated.
Datasheet
SCW12W8-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 12 W | |
| Input Voltage, Nominal | 12 V, 24 V, 36 V, 48 V, 72 V | |
| Input Voltage, Min | 9 VDC | |
| Input Voltage, Max | 75 VDC | |
| Output Voltage-Channel 1 | 3.3 V | |
| Output Current-Channel 1 | 3 A | |
| Isolation Voltage | 3 kV | |
| Package / Case | DIP-24 | |
| Length | 31.8 mm (1.252 in) | |
| Width | 20.3 mm (0.799 in) | |
| Height | 12.2 mm (0.48 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | SCW12W8 | |
| Dimensions | 31.8 mm x 20.3 mm x 12.2 mm | |
| Input Voltage | 9 VDC to 75 VDC | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,96 € | 254,40 € | |
| 16,18 € | 970,80 € | |
| 16,14 € | 1.694,70 € | |
| 16,00 € | 3.360,00 € | |
| 15,99 € | 8.154,90 € |
Need more?