Reference Only
SD-040400-MM0-IS001
Standard Circular Connector Circular Metric Connector, I Adaptor, Metal, D Coding, 4A, 04 pins, (End 1) Male Male, (End 2) Male Male, Screw Thread, IP68 Mated.
Datasheet
SD-040400-MM0-IS001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,94 € | 109,40 € | |
| 10,25 € | 205,00 € | |
| 9,64 € | 482,00 € | |
| 9,16 € | 916,00 € | |
| 8,69 € | 1.738,00 € | |
| 8,30 € | 4.150,00 € | |
| 7,91 € | 7.910,00 € |
Need more?