
SD00-S
Fuse Holder Accessories .
Datasheet
SD00-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | SD | |
| Product | Fuse Holders | |
| Fuse Size / Group | NH Size 00 | |
| Type | Fuse Base | |
| IP Rating | IP20 | |
| Current Rating | 160 A | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Voltage Rating | 1 kVAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,45 € | 55,35 € | |
| 15,62 € | 156,20 € | |
| 13,49 € | 674,50 € | |
| 11,36 € | 1.136,00 € | |
| 10,65 € | 2.662,50 € | |
| 9,58 € | 4.790,00 € | |
| 9,23 € | 9.230,00 € |
Need more?